| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640720-0 |
| Accessory Type: | Strain Relief |
| SKU: | AMP1-640720-0 |
1-640720-0
| Heilind Number: | AMP1-640720-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640720-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
03P UMNL STR/REL & INSRT NATL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


