| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1456426-6 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .972 in |
| Height: | 17.5 mm, .689 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1456426-6 |
| SKU: | AMP1-1456426-6 |
1-1456426-6
Specifications
Detailed Description
Discover the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, boasts a durable PA GF body in sleek black. With a 4mm pitch and IP67 rating, it ensures reliable performance in demanding environments. Featuring a single row and four positions, it's ideal for signal circuit applications. The integrated polarization and terminal position assurance guarantee secure connections. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it's a dependable choice for automotive connectivity. Designed for wire-to-wire, wire-to-board, and wire-to-device setups, this product (M104) offers ease of installation and serviceability. RoHS compliant and suited for hybrid connectors, it meets the highest industry standards. Elevate your automotive interconnection needs with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2016 | P-16-012541 - Product improvement. Increased molded capacity of the MCON CPA due to increased customer demand. | Download | |||


