| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670146-3 |
| Amperage: | 11.75 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670146-3 |
1670146-3
| Heilind Number: | AMP1670146-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670146-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 CB REC SWS AG terminal. Designed for optimal performance in rugged environments, this terminal features a F-Crimp for secure wire attachment. With a wide operating temperature range of -40 to 150°C (-40 to 302°F) and RoHS compliance, it ensures reliability and environmental responsibility. Its clean body design and primary locking feature guarantee a secure connection, while its receptacle splice type offers versatility. Suitable for 20 AWG (.5 - .75 mm²) wire sizes, it is a must-have for your automotive electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-0 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 40960 | RING TERMINAL 14-12 AWG TPBR | ![]() |
| TE Connectivity 60700-2 | RING CRIMP 20-16 AWG TPBR | ![]() |
| TE Connectivity 626036-2 | RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-0 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 1579007-8 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 2151981-1 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 2151981-2 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 7-2151981-7 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 8-1579008-4 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 5-2151981-1 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 5-2151981-2 | TE Connectivity 1670146-3 Application Tooling | ![]() |
| TE Connectivity 2378809-1 | TE Connectivity 1670146-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 2098582-1 | ![]() | |
| TE Connectivity 2141116-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 09/02/2023 | P-23-024486 - Die Transfer. Die transfer from TE EMEA (Wort, Germany plant) to TE Americas region (Greensboro, NC plant) to better serve Americas customers (North America and South America). Tool location change only. No change to design form/fit/function. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/21/2023 | P-22-023798 - Product Improvement. Inserts adjustment to improve mold performance. Transfer tool from EMP to HMO to keep production. | Download | |||
| 03/31/2023 | P-23-023963 - Additional Die added. TE is informing you about the planned delivery of listed PNs from additional die 11-1935134 in China (Suzhou plant) which is currently serving predominantly regional demands. In the new target supply setup, stated PNs are delivered to EMEA customers from both the currently released production plant(s) and, additionally, from the additional die out of our Suzhou plant. | Download | |||
| 03/31/2023 | P-23-023964 - Additional Die added. TE is informing you about the planned delivery of listed PNs from additional die 11-1942565 in China (Suzhou plant) which is currently serving predominantly regional demands. In the new target supply setup, stated PNs are delivered to EMEA customers from both the currently released production plant(s) and, additionally, from the additional die out of our Suzhou plant | Download | |||
| 12/26/2022 | P-22-023797 - Product Improvement. To continue supporting customer demand it is important that we qualify all global supply sources of product to drive quicker supply chain recovery. The scope is to approve the tool that runs in our China region for parts that are currently purchased to aid in speedy recovery of parts and have a greater ability to service demand spikes in the future | Download | |||


