1-146893-1

Heilind Number:AMP1-146893-1
Manufacturer:TE Connectivity
Manufacturer Number:1-146893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/P,S,C,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-146893-1
Amperage:1 A
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-146893-1
Replacement Part:1-5146893-1
SKU:AMP1-146893-1

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Mezzanine Connector. Designed for seamless signal transmission, this connector features a durable housing in matte black, with 64 gold-plated contact sockets ensuring reliable conductivity. With a straight orientation and surface mount termination, it offers easy installation on your circuit board. Certified by UL and CSA for quality assurance, it operates at a voltage of 250 VAC, making it suitable for various applications. Measuring 34.22 mm in length and 6.04 mm in width, this connector is stackable and ideal for IEEE 1386 compliant systems. Its pick and place cover assembly feature and tape & reel packaging simplify the manufacturing process. Trust in its RoHS compliance and high insulation resistance of 2 MΩ for a dependable and environmentally friendly solution. Elevate your connectivity with this essential component for your electronic projects.