1-5120527-1

Heilind Number:AMP1-5120527-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5120527-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,50A/S,S,N,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5120527-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.329 in, 8.38 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-5120527-1
SKU:AMP1-5120527-1

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Mezzanine Connector. Designed for precision and reliability, this connector features a straight orientation with a 1mm pitch, ideal for signal transmission. With gold-plated contacts and a thermoplastic housing, it ensures optimal conductivity and durability. CSA and UL certified, it meets industry standards for safety and quality. With a compact size and surface mount termination, it's perfect for space-constrained applications. RoHS compliant, it also boasts a wide operating temperature range from -67 to 230°F, making it suitable for various environments. Whether you're in the data and devices industry or require differential signaling capabilities, this connector is the perfect solution for your connectivity needs.