| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1470108-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1470108-2 |
| SKU: | AMP1-1470108-2 |
1-1470108-2
Specifications
Detailed Description
Introducing our 12-position board mount header, designed for efficient signal transmission in electronic devices. Measuring at a pitch of 2mm, it features through-hole solder termination for secure connections. With a voltage rating of 100V DC and amperage of 3A, it meets CSA and UL standards for reliable performance. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, ensures durability. Operating in a wide temperature range from -25 to 85°C, this shrouded connector is ideal for various applications. Its square contact shape, with tin plating, guarantees optimal conductivity. Whether used in commercial or industrial settings, this PCB connector offers a dependable solution for wire-to-board connections. Packaged as loose pieces, it facilitates easy integration into your assembly process. Trust in this high-quality connector for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1470107-2 | ![]() | |
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-1470209-9 | ![]() | |
| TE Connectivity 7-1470209-9 | ![]() |


