| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1470109-6 |
| Series: | AMPMODU 2 mm |
| Amperage: | 3 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Contact Layout: | Inline |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1470109-6 |
| SKU: | AMP1-1470109-6 |
1-1470109-6
Specifications
Detailed Description
Optimize your PCB connections with the AMPMODU 2 mm series, featuring high-performance components designed for precision and durability. This straight, double-row connector boasts a 3 A amperage and 100 V DC voltage, making it ideal for industrial applications. With a housing made of high temperature thermoplastic and brass contacts plated in tin, it ensures reliable performance in any environment. The 16-pin layout, spaced at 2 mm intervals, offers seamless connectivity on printed circuit boards with a thickness of 1.57 mm. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees quality and compliance in every installation. Suitable for vertical mounting, it's an essential component for your board-to-board and mezzanine stacking configurations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1470107-6 | ![]() | |
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-111626-5 | ![]() |


