| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478075-0 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | KX 15, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, RG 141A, RG 58C, URM 43, URM 76 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Military Style Number: | UG-1812/U |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1478075-0 |
| SKU: | AMP1-1478075-0 |
1-1478075-0
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Right Angle Plug, meticulously crafted for high-performance applications. Designed for seamless integration with RG58C/ cables, this connector boasts a rugged Brass construction with a sleek Silver plating, ensuring both durability and optimal signal transmission. Its Crimp termination method guarantees secure and reliable cable attachment, while the Bayonet mating type offers quick and effortless connections. Operating at frequencies up to 4 GHz, this connector is ideal for demanding environments. With a 50 Ω impedance and PTFE dielectric material, it delivers consistent and low-loss signal transfer. Whether in professional or military settings, this UG-1812/U compliant connector is a trusted choice for your RF coaxial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5413194-1 | ![]() | |
| TE Connectivity 5413194-2 | ![]() | |
| TE Connectivity 5414409-1 | ![]() | |
| TE Connectivity 5414459-1 | ![]() | |
| TE Connectivity 5415634-1 | ![]() |


