| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478162-0 |
| Series: | STA |
| Gender: | Plug |
| Termination Method: | Clamp, Solder Terminal |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | URM 70 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Clamp, Solder Terminal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1478162-0 |
| SKU: | AMP1-1478162-0 |
1-1478162-0
Specifications
Detailed Description
Enhance your connectivity with our BNC Straight Plug, designed for seamless integration in RF applications. Crafted with precision, this connector features a robust brass body plated with silver for optimal signal transmission. Its 75 Ohm impedance and 2 GHz operating frequency ensure high-performance data transfer. The URM 70 cable type and bayonet mating type offer secure and efficient connections. With a gasket seal and silicone rubber insulation, it guarantees reliable operation even in harsh environments. Suitable for professional use, this connector is ideal for single-port setups. RoHS compliant and meticulously engineered, it's the perfect solution for your RF coaxial connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337446-0 | ![]() | |
| TE Connectivity 1-1478048-0 | ![]() |


