1-1337446-0

Heilind Number:AMP1-1337446-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337446-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC Pnl Skt 50Ohm Silver Pltd

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337446-0
Series:SKF,SKT
Gender:Jack
Mount Type:Panel
Termination Method:Solder Terminal
Contact Plating:Silver
Mating Type:Bayonet
Impedance:50 Ω, 75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Package Quantity:50
Number of Positions:1
Interface:BNC
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Panel Mount:Front Mount, Rear Mount
Panel Mount Type:Flange
Sealable:No
Wire Termination Style:Solder Terminal
GPL Description:Data and Devices
Product Code:L068
Number of Coaxial Contacts:1
Body Finish:Plated
Body Insulation:With
Body Plating Material:Silver
Center Contact Plating Material:Silver
Center Contact Material:Brass
Panel Cutout:1 x 12.0 + 4 x 3.2 Rear Mount, 1 x 9.0 + 4 x 3.2 Front Mount
Detent:With
Dielectric Material:PTFE
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Professional
Connector System:Cable to Cable
Panel Attachment Style:Front Mount, Rear Mount
Part Aliases:1-1337446-0
SKU:AMP1-1337446-0

Detailed Description

Enhance your connectivity with our BNC Panel Socket, a versatile component designed for seamless integration in electronic systems. Crafted with precision, this 50 Ohm connector boasts a silver-plated construction for optimal signal transmission. Featuring a bayonet mating type and solder terminal, it ensures secure and efficient connections. With a wide operating frequency range of up to 4 GHz, it is suitable for high-performance applications. The durable brass body and PTFE insulation guarantee reliability in diverse environments. Whether for professional or personal use, this BNC socket is an essential solution for maintaining seamless RF connections.