| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478409-0 |
| Series: | STA,U |
| Gender: | Jack |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 188A, RG 316, RG 58C, URM 95 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Mating Retention Type: | Push On |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1478409-0 |
| SKU: | AMP1-1478409-0 |
1-1478409-0
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Jack Panel Socket, designed for optimal performance with 50 Ohm impedance and silver plating on RG58C/U cables. This high-quality connector, featuring a Bayonet mating type, ensures secure and reliable connections in demanding environments. With solder and clamp termination methods, it offers versatility in installation. The durable brass body and silver-plated contacts guarantee long-term durability and signal integrity, even in high-frequency applications up to 4 GHz. Suitable for professional use, this connector is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 165 °C. Trust in its precision engineering for seamless integration in your RF systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5227079-5 | ![]() | |
| TE Connectivity 5225395-1 | ![]() |


