| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478418-0 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Plug |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Silver |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N Type |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, RG 213, RG 8A, URM 67 |
| Contact Configuration: | Captivated Contacts |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L067 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1478418-0 |
| SKU: | AMP1-1478418-0 |
1-1478418-0
Specifications
Detailed Description
Experience seamless connectivity with our N Right Angle Plug RF Connector, meticulously designed for optimal performance. Featuring a 50 Ohm impedance and silver plating, this connector ensures reliable signal transmission. Its solder and clamp termination method offers easy installation, while the threaded mating type and gasket seal provide secure connections. With an operating frequency of 11 GHz and a durable brass body, it's suitable for high-frequency applications. This connector, part of our OEG Miniature Relay PCF series, guarantees quality and efficiency in every connection. Perfect for a range of cable types including PSF 1/4M, Raychem, RG 213, and more, it's versatile and dependable. Whether for commercial or industrial use, trust in our connector for superior connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478213-0 | ![]() | |
| TE Connectivity 225094-2 | ![]() |


