| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478419-0 |
| Series: | STA,U |
| Gender: | Plug |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Silver |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N Type |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Belden 9907, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76 |
| Contact Configuration: | Captivated Contacts |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L067 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1478419-0 |
| SKU: | AMP1-1478419-0 |
1-1478419-0
Specifications
Detailed Description
Enhance your cable connectivity with the N Str Plg PS 50Ohm Silver Pltd RG58C/U Connector. Designed for optimal performance in high-frequency applications up to 11 GHz, this threaded plug features solder and clamp termination for secure attachment. With a durable brass body and silver plating, it ensures reliable signal transmission. The gasket seal provides protection against environmental factors, while the PTFE dielectric material enhances signal integrity. Suitable for various cable types including Belden 9907 and RG 58C, this commercial-grade connector is ideal for data and device applications. RoHS compliance ensures it meets stringent environmental standards, making it a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478213-0 | ![]() | |
| TE Connectivity 225094-2 | ![]() |


