| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478903-0 |
| Series: | AMP SMA |
| Gender: | Plug |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mating Type: | Screw |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Cable Type: | RG 402 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 8.0 A/F |
| Gasket Material: | Silicone Rubber |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 11.2 mm, .442 in |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Material: | Gold |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1478903-0 |
| SKU: | AMP1-1478903-0 |
1-1478903-0
Specifications
Detailed Description
Enhance your RG402 cable connections with our SMA Straight Plug, featuring a durable stainless steel body and gold contact plating for optimal performance. Designed for panel mounting, this connector ensures secure and reliable RF signal transmission with an impedance of 50 Ω. Operating at frequencies up to 18 GHz, it is ideal for high-speed data and device applications. The SMA interface, coupled with a gasket seal, guarantees efficient mating and protection against environmental factors. With a professional-grade construction and RoHS compliance, this connector assembly is a versatile solution for cable to board connections in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478988-0 | ![]() |


