| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478979-0 |
| Series: | AMP SMA |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Tail Length: | .137 in, 3.5 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Panel Cutout: | 1 x 1.4 + 4 x 1.5 |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .37 in, 9.5 mm |
| Connector Length: | 13 mm, .512 in |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | PER-1-1478979-0,CB0916-000 1-1478979-0 |
| SKU: | AMP1-1478979-0 |
1-1478979-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMA STR PCB SKT GSS, a high-performance receptacle designed for seamless board mounting. Crafted with precision, this connector features gold-plated Beryllium Copper contacts, ensuring reliable signal transmission. Operating at an impressive 26 GHz frequency with 50 Ω impedance, it guarantees optimal performance in demanding applications. The straight body orientation and threaded mating type offer easy and secure connections. Made of durable Stainless Steel, it's built to last in harsh environments. With a package quantity of 100, it's perfect for bulk installations. Trust in its professional-grade quality for your cable to board connector needs. ROHS compliant for environmentally conscious practices. Elevate your RF connections with this exceptional SMA connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478903-0 | ![]() | |
| TE Connectivity 1-1478908-0 | ![]() |


