| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1513472-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2585 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2550 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP1-1513472-2 |
1-1513472-2
| Heilind Number: | AMP1-1513472-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1513472-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this Stamped Metal Antenna, designed for Dual Band Bluetooth and Wi-Fi applications. Featuring an External Mount with a convenient Snap-In installation, this omnidirectional antenna ensures seamless signal transmission. With a Gain of 3 to 6 dBi, it offers reliable performance in a variety of environments. Compatible with MHF, MHF1, and U.FL connectors, it's versatile for different setups. Operating at frequencies of 2550-2620 MHz and 5500-6200 MHz, it covers a wide spectrum for optimal signal reception. Perfect for Bluetooth, Wi-Fi, ZigBee, and various 802.11 protocols, it's a must-have for any wireless communication system. RoHS compliant and with an impedance of 50 Ω, it meets industry standards for quality and environmental responsibility. Upgrade your antenna setup with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


