| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1513472-9 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2585 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2550 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP1-1513472-9 |
1-1513472-9
| Heilind Number: | AMP1-1513472-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1513472-9 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this Dual Band Stamped Metal Antenna, designed for Bluetooth and Wi-Fi applications. With a 3 dB gain and omnidirectional directionality, it ensures reliable signal transmission. Featuring a convenient snap-in mounting style and MHF4 termination, it's easy to install on external devices. Operating at frequencies ranging from 2550 to 2620 MHz and 5500 to 6200 MHz, it covers a wide spectrum for seamless communication. Compliant with ZigBee, Bluetooth, and various 802.11 protocols, it's versatile for different wireless standards. With a VSWR of 3:1 and impedance of 50 Ω, it offers efficient signal transfer. Perfect for antennas, passives, and other applications requiring high-performance wireless reception.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


