1-1534072-3

Heilind Number:AMP1-1534072-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1534072-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIF.ASSY MK2 3POS,AR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1534072-3
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:3
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:14.95 mm, .58 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1534072-3
SKU:AMP1-1534072-3

Detailed Description

Enhance connectivity with our MULTI.ASSY MK2 3POS AR Connector Assembly, designed for seamless integration in RAST 5 IDC Connectors. This female receptacle housing is crafted from durable PA 6/6 material, meeting CSA and UL standards for reliability. Featuring three tin-plated contacts, it ensures optimal performance in power circuit applications, with a voltage rating of 250V AC/DC. The insulation displacement crimp (IDC) termination method, compatible with 22-17 AWG stranded wire, guarantees secure and efficient connections. Operating within a wide temperature range of -40 to 130°C (-40 to 266°F), this connector is suitable for various environments. Its compact design, with a height of 12mm (.47 in) and width of 24.7mm (.97 in), offers easy cable mount installation. With mating alignment and retention features, it provides a secure and stable connection. RoHS compliant and VDE tested, this connector assembly is a reliable solution for your connectivity needs.