1-1534072-7

Heilind Number:AMP1-1534072-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1534072-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

AMP MF MK II ASS'Y/AR 7POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1534072-7
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:7
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:1.37 in, 34.95 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:7
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1534072-7
SKU:AMP1-1534072-7

Detailed Description

Introducing the AMP MF MK II ASS'Y/AR 7POS Connector Assembly from the RAST 5 IDC Connectors series. This high-quality component, compliant with CSA and UL standards, features a 7-position female contact, ideal for power applications. The housing is made of durable PA 6/6 material, with a natural color and UL 94V-2 flammability rating. Offering a cable mount design with insulation displacement crimp termination, it ensures secure and reliable connections. With a pitch of 5mm, it can handle up to 250V AC/DC and 10A of current. Its compact rectangular shape, measuring 12mm in height and 24.7mm in width, suits various panel-mount setups. Tested for VDE certification and with LR and UL agency approvals, this connector guarantees performance and safety. Whether for appliances or industrial use, this AMP connector is a dependable solution for your connectivity needs.