| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546108-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1546108-0 |
| SKU: | AMP1-1546108-0 |
1-1546108-0
Specifications
Detailed Description
Experience seamless connectivity with our EUROSTYLE TB PLUG in sleek gray. Perfect for stacking, this 10-contact terminal block ensures secure power and signal transmission with an amperage rating of 15 A. Crafted with durable PA 6/6 housing and featuring phosphor bronze contacts, it guarantees reliable performance in industrial settings. The right-angle mount and side stackable configuration provide flexibility in installation, while the 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300 V AC and operating temperatures from -40 to 105 °C, this connector is suitable for a wide range of applications. RoHS compliant and boasting a black marking color, it meets global standards for quality and environmental responsibility. Package quantity: 100.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546111-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


