| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546307-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 112 mm, 4.41 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546307-0 |
| SKU: | AMP1-1546307-0 |
1-1546307-0
Specifications
Detailed Description
Enhance your industrial connections with our high-quality barrier terminal block. Made of durable Polybutylene Terephthalate in sleek black, it meets UL 94V-0 flammability standards for safety. With 10 brass contacts and a 20A amperage capacity, it ensures reliable power distribution. The straight body orientation and vertical mount angle offer versatile installation options, while the 9.53mm pitch accommodates various wire sizes. Operating efficiently in temperatures ranging from -40°C to 120°C, this terminal block is suitable for demanding environments. RoHS compliant and lead-free solder capable, it aligns with modern eco-friendly standards. Whether for panel or end mounting, this essential component guarantees secure and efficient connectivity for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546306-0 | ![]() |


