| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546477-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11 mm, .433 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 129.8 mm, 5.07 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546477-0 |
| SKU: | AMP1-1546477-0 |
1-1546477-0
Specifications
Detailed Description
Enhance your electrical connections with our Barrier Terminal Block, a high-quality component designed for secure and efficient wiring. With a housing made of UL 94V-0 rated thermoplastic in sleek black, it ensures safety and reliability in various applications. Featuring ten contacts arranged in two rows, each capable of handling up to 25A at 300V, this terminal block is suitable for a wide range of power distribution needs. Its straight body orientation and 11mm pitch allow for easy installation, while the vertical mount angle and included wire clamp offer versatility in mounting options. The terminal block is wave solder capable, making it ideal for industrial use, with a wide operating temperature range of -40 to 120°C (-40 to 248°F) ensuring performance in diverse environments. RoHS compliant and lead-free solder compatible, it meets the highest standards of environmental responsibility. Upgrade your connectivity solutions with this Barrier Terminal Block, a dependable choice for professionals in the field.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546477-1 | ![]() | |
| TE Connectivity 1-1546477-2 | ![]() |


