| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546671-8 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 218.8 mm, 8.61 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546671-8 |
| SKU: | AMP1-1546671-8 |
1-1546671-8
Specifications
Detailed Description
Enhance your industrial connectivity with these high-performance Barrier Terminal Blocks. Designed for optimal functionality, they feature a sturdy thermoplastic housing in sleek black, ensuring durability and reliability. With a double-row configuration and 18 positions, these blocks offer ample connectivity options for your applications. The UL 94V-0 material flammability standard compliance guarantees safety, while the brass terminals with tin plating ensure efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 120°C (-40 to 248°F), these terminal blocks are suitable for various environments. The included end mounting ears provide easy installation, while the wire clamp combo head allows for secure wire connections. RoHS compliant, these blocks meet international standards for environmental responsibility. Expand your connectivity solutions with these essential components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546670-8 | ![]() |


