1-1564546-1

Heilind Number:AMP1-1564546-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1564546-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS,TAB 5.8X0.8,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1564546-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:1
Pitch:.354 in, 9 mm
Voltage:60 V DC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N73
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.673 in
Cable Exit Angle:180°
Height:1.567 in, 39.8 mm
Width:1.992 in, 50.6 mm
Mating Tab Width:.228 in, 5.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:1-1564546-1
SKU:AMP1-1564546-1

Detailed Description

Enhance your automotive connectivity with our HDSCS series housing for male terminals. Designed for optimal performance, this connector features a single row with a 9mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 60V DC and IP67 ingress protection, it guarantees reliable operation in demanding environments. Constructed with PBT GF material that meets UL 94V-0 flammability standards, it prioritizes safety without compromising on durability. Suitable for signal circuit applications, it offers two positions for versatile connectivity. Its black body color adds a sleek touch, while its serviceable design and terminal position assurance ensure easy maintenance. Perfect for industrial and commercial transportation sectors, this connector is RoHS compliant, aligning with environmental standards. Elevate your automotive connections with the M089 model, featuring wire-to-wire compatibility and a range of features that make it an essential component for your vehicle systems.