| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565036-5 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1565036-5 |
| SKU: | AMP1-1565036-5 |
1-1565036-5
| Heilind Number: | AMP1-1565036-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1565036-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble power connections with this Economy Power header assembly, featuring 8 brass pin contacts for efficient conductivity. Designed for printed circuit boards, it offers a reliable termination method through soldering. The housing, made of UL 94V-0 rated Polybutylene Terephthalate with natural color, ensures durability and safety. With a voltage rating of 250 VAC and a contact current capacity of 8 A, it's suitable for various power applications. Operating within a wide temperature range from -25 to 105 °C, this assembly is ideal for appliances. Meeting RoHS compliance, it guarantees environmental friendliness. Each package contains 1000 units, making it convenient for bulk installations. Its compact design, with a height of 8.5 mm and a length of 31.62 mm, allows for space-efficient PCB mounting. Perfect for wire-to-board connections in power circuits, this header assembly is a versatile solution for your electronic projects.


