| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123722-5 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1600 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123722-5 |
| SKU: | AMP4-1123722-5 |
4-1123722-5
| Heilind Number: | AMP4-1123722-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1123722-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Optimize your power and signal connections with our Economy Power Housing, featuring a durable Nylon 6/6 construction in a vibrant red hue. This board mount connector, with a pitch of 3.96mm, offers reliable crimp termination for 5 socket contacts, accommodating a contact amperage of 8A at 250V AC/DC. Ideal for a wide range of applications, it ensures secure mating with its locking latch retention. Operating in temperatures from -25°C to 105°C, it guarantees performance in various environments. With its UL 94V-0 flammability rating and high insulation resistance, this connector prioritizes safety. Its compact dimensions, measuring 19.74mm in length, 10.5mm in height, and 13.3mm in width, make it suitable for space-constrained setups. RoHS compliant and meeting stringent quality standards, it's a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
| TE Connectivity 1-2132781-1 | 11P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 1742543-1 | FASTON FLAG REC 250 12-18AWG NPST | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 177907-1 | POWER DBL LOCK CAP P/M 3P | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 61945-2 | 187 FASTON REC. 18-16AWG NPST | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |


