| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565083-2 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | B |
| Package Quantity: | 400 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .56 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector Length: | .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1565083-2 |
| SKU: | AMP1-1565083-2 |
1-1565083-2
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector 3.5 4P, a vital component in the Grace Inertia 3.5 series. Designed for efficiency and durability, this connector features a two-row configuration in a vibrant red housing made of Nylon 6/6, ensuring reliable performance in various applications. With a cable mount setup for free-hanging installation, termination is a breeze with the crimp method, guaranteeing secure connections. The copper alloy contacts provide optimal conductivity, while the 3.5mm pitch and 300V AC voltage rating accommodate power and signal transmission needs. Its receptacle contact type, along with a keyed mating alignment for effortless assembly, offers convenience in usage. Meeting UL 94V-0 flammability standards, this connector is safe for deployment. With a package quantity of 400, it is perfect for large-scale projects. Whether in appliances or other environments, the Grace Inertia Connector 3.5 4P is a dependable solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1565087-2 | ![]() |


