1-1565087-2

Heilind Number:AMP1-1565087-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1565087-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 3.5 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1565087-2
Series:GRACE INERTIA 3.5
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.189 in, 4.8 mm
Keying:B
Package Quantity:300
Number of Positions:4
Housing Color:Red
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.95 mm, .548 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Wire Size:.129 - .823 mm², 18 - 26 AWG
Connector Length:.356 in, 9.05 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-1565087-2
SKU:AMP1-1565087-2

Detailed Description

Enhance your connectivity with the Grace Inertia Connector 3.5 4P. Crafted from durable Nylon 6/6, this housing features two rows for secure cable mounting. With a crimp termination method and copper alloy contacts, it ensures reliable power and signal transmission. Operating at up to 300V AC, it's ideal for various applications. The red housing color and keyed design offer easy identification and alignment. With 300 units in a convenient bag, this connector is essential for power systems and appliances. Its UL 94V-0 flammability standard compliance guarantees safety, while its compact size and inertia locking feature make it a versatile choice for wire-to-wire connections. Upgrade your setup with this high-quality connector.