| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565086-2 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | B |
| Package Quantity: | 300 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.55 mm, .493 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector Length: | 12.55 mm, .493 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1565086-2 |
| SKU: | AMP1-1565086-2 |
1-1565086-2
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector 3.5 3P. Crafted from durable Nylon 6/6 - GF, this connector ensures reliable performance in various applications. Featuring a single row design for easy installation, it is ideal for cable mount setups. With a crimp termination method and copper alloy contacts, it guarantees secure and efficient power and signal transmission. The red housing color adds a touch of vibrancy, while its UL 94V-0 material flammability standard certification guarantees safety. Suitable for appliances and other electronic devices, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your connection solutions with this high-quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1565082-2 | ![]() |


