| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586017-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 10 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1586017-0 |
| SKU: | AMP1-1586017-0 |
1-1586017-0
Specifications
Detailed Description
Meet your power and signal connectivity needs with this Cable Mount Housing, perfect for discrete wire applications. With two rows and ten positions, it offers versatility in your circuit setups. The nylon housing in a sleek white color ensures durability and style, while meeting stringent CSA and UL standards for safety and quality. Featuring a cable mount design for easy installation, it accepts wire insulation diameters ranging from 1.2 to 3.1 mm. With a pitch of 4.2 mm, it provides reliable crimp termination for secure connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for appliances or other applications, this connector housing, with its 600V AC voltage rating, is a dependable choice. Compliant with RoHS regulations, it's also environmentally friendly. Perfect for power and signal circuits, this housing is a crucial component in your connectivity setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969614-0 | ![]() |


