Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-1586037-0 |
Housing Material: |
Nylon |
Number of Rows: |
2 |
Mount Type: |
Board Mount |
Termination Method: |
Through Hole - Solder |
Pitch: |
.165 in, 4.2 mm |
Voltage: |
600 V AC |
Contact Type: |
Pin |
Row Spacing: |
.165 in, 4.2 mm |
Package Quantity: |
255 |
Contact Amperage: |
9 A |
Number of Positions: |
10 |
Housing Color: |
Natural |
Mount Orientation: |
Vertical |
GPL: |
G31 |
Mating Retention Type: |
Latch |
Packaging: |
Bag, Box & Tray |
Operating Temperature Range: |
-40 - 105 °C, -40 - 221 °F |
Circuit Application: |
Power |
Contact Mating Area Plating: |
Tin |
Contact Mating Area Plating Thickness: |
2.03 µm, 80 µin |
PCB Retention: |
Without |
PCB Thickness (Recommended): |
.063 in, 1.6 mm |
Connector Height: |
12.8 mm, .504 in |
Sealable: |
No |
Mating Alignment: |
With |
Mating Alignment Type: |
Keyed |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Wave solder capable to 265°C |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
K926 |
Number of Power Positions: |
10 |
Contact Layout: |
Inline, Matrix |
Connector Length: |
22.2 mm, .874 in |
Connector System: |
Wire to Board |
CSA Agency Certification: |
208567 |
Contact Termination Plating: |
Tin |
Connector Product Type: |
Header |
ECCN: |
EAR99 |
Connector Width: |
.384 in, 9.75 mm |
Mating Retention: |
With |
PCB Mount Alignment: |
Without |
Termination Post Tail Length: |
.138 in, 3.5 mm |
Header Type: |
Shrouded |
Max Insulation Diameter: |
2.39 in, 2.39 mm |
Accepts Wire Insulation Diameter: |
.047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Circuit Identification Feature: |
With |
VDE Tested: |
No |
Connector and Housing Type: |
Plug |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
1-1586037-0 |
SKU: |
AMP1-1586037-0 |