| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029172-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .069 mm, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Pegs |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-2029172-0 |
| SKU: | AMP1-2029172-0 |
1-2029172-0
Specifications
Detailed Description
Enhance power connectivity with this durable board mount header connector, designed for vertical installations on printed circuit boards. Meeting CSA and UL standards, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). With a pitch of 4.2mm (.165 in) and a contact amperage of 9A, it offers secure power transmission for various appliances. Featuring a natural nylon housing and tin-plated contacts, it ensures robust construction and efficient signal transfer. The 10-position inline layout with through-hole solder termination method and PCB retention with pegs make it easy to integrate into circuitry. Its shrouded header type and mating retention with latch ensure secure connections, while polarization alignment prevents errors during mating. RoHS compliant and with UL 94V-2 flammability rating, it prioritizes safety and environmental standards. Perfect for power applications in industrial and consumer electronics, this connector guarantees high performance and longevity.


