1-1600636-1

Heilind Number:AMP1-1600636-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1600636-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MBXL RCPT PMT 1P+24S+1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1600636-1
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:26
Housing Color:Black
GPL:E79
Packaging:Package
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H091
Number of Power Positions:2
Number of Signal Positions:24
Connector System:Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-1600636-1
SKU:AMP1-1600636-1

Detailed Description

Enhance your power and signal connections with our MBXL RCPT PMT 1P+24S+1P connector. Featuring a durable thermoplastic housing in sleek black, this panel-mount unit boasts 26 positions, including two power and 24 signal contacts for comprehensive connectivity. With a pitch of 2.54mm (.1 in) and UL 94V-0 flammability rating, it ensures reliable performance in various environments. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for diverse applications. Its crimp termination method and socket contact type facilitate easy installation and maintenance. RoHS compliant and designed for cable-to-panel setups, this connector is ideal for power and signal transmission in data and device systems.