1-1617024-0

Heilind Number:AMP1-1617024-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617024-0
ECAD Model:
3D Model

Description:

HF1201D00 = HF 1/2 SIZE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617024-0
Mount Type:Plain Case
Coil Resistance:1250 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1-1617024-0

Detailed Description

Enhance your relay system with the HF1201D00, a high-performance HF 1/2 size relay designed for seamless integration. Featuring a Plain Case mount type, this relay offers reliable operation with a coil resistance of 1250 Ω and coil voltage of 26.5 VDC. Its 2 Form C contact configuration, with DPDT and 2 C/O, ensures versatile functionality in signal and communication applications. With a maximum switching voltage of 28 VDC and contact current rating of 2 A, it guarantees efficient performance. The termination type of PC Pin(s) facilitates easy installation. Compliant with RoHS standards, this relay is a sustainable choice for your project needs. Elevate your relay setup with the HF1201D00, delivering quality and durability in one compact package.