| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617069-0 |
| Amperage: | 1 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 3.8 VDC |
| Output Type: | DC |
| Maximum Switching Voltage: | 250 VAC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -55 - 110 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 3.8 - 32 VDC |
| SKU: | AMP1-1617069-0 |
1-1617069-0
Specifications
Detailed Description
Enhance your circuit board with the DS9 DIP Solid State Relay. This reliable component is designed for seamless integration, boasting a 1A amperage and 3.8VDC coil voltage for efficient performance. With a contact arrangement of 1 Form A (NO), it ensures smooth switching capabilities. Operating flawlessly in a wide temperature range from -55 to 110°C, this relay is suitable for diverse environmental conditions. Its through-hole termination type offers easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the DS9 for dependable power relay solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1617069-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2013 | P-13-009466 - Manufacturing location change. | Download | |||


