1-1617074-0

Heilind Number:AMP1-1617074-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617074-0
ECAD Model:
3D Model

Description:

3SBC5005K2 = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617074-0
Mount Type:Plain Case
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1-1617074-0

Detailed Description

Enhance your electronic control systems with our Plain Case Signal Relay. Featuring a robust coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, this DPDT relay ensures reliable performance in a variety of applications. With a contact configuration of 2 Form C and a maximum switching voltage of 28 VDC, it offers versatile control options. The PC Pin termination type simplifies installation, while the contact current rating of 2 A guarantees efficient power transmission. Whether you're working on industrial machinery or telecommunications equipment, this relay is a dependable choice. Please note that it is not RoHS compliant. Elevate your relay setups with this high-quality component.