1-1617800-1

Heilind Number:AMP1-1617800-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617800-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-150-CR4=50 AMP 1PST/NO DM RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617800-1
Amperage:50 A
Mount Type:Horizontal Flange Mount, Rotated
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Stud Power Terminals
Contact Arrangement:1 Form X, SPST-NO-DM
SKU:AMP1-1617800-1

Detailed Description

Enhance control and reliability in power systems with the FCA-150-CR4, a high-performance 50 Amp 1PST/NO DM Relay. Designed for seamless integration in a variety of applications, this relay features a robust Horizontal Flange Mount for secure installation. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it ensures efficient power transmission with minimal resistance. The coil resistance of 290 Ω and 28 VDC coil voltage provide optimum operational efficiency, even in extreme temperatures ranging from -70 to 125 °C. Equipped with Stud Power Terminals, this relay facilitates easy and secure connections. Its 1 Form X, SPST-NO-DM contact arrangement offers versatile functionality. Trust in the FCA-150-CR4 for superior performance and longevity in power relay applications.