| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1618241-9 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 30 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Stud Terminals |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP1-1618241-9 |
1-1618241-9
Specifications
Detailed Description
Enhance your circuitry with the K81AB47 Vacuum Relay, designed for seamless panel mounting. Boasting a maximum voltage of 26.5 VDC, this SPST-NO relay features a coil resistance of 290 Ω and operates at a coil voltage of 26.5 VDC. With stud terminals for reliable connectivity, it offers a contact current rating of 30 A in a 1 Form A configuration. Perfect for high voltage applications, this relay does not compromise on performance. Elevate your system with this essential component, ensuring efficient and safe operation. Rest assured, it meets all necessary RoHS compliance standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618241-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


