| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618241-8 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | PCB Tails |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP2-1618241-8 |
2-1618241-8
Specifications
Detailed Description
Enhance your circuitry with the K81B235 Vacuum Relay, a high-performing component designed for printed circuit board mounting. With a maximum voltage rating of 12 VDC and a coil resistance of 70 Ω, this relay ensures reliable operation in various applications. Featuring a single-pole, single-throw normally closed contact arrangement, it guarantees efficient signal control. The coil voltage matching the maximum rating simplifies setup, while the PCB tail terminations facilitate secure connections. With a contact current rating of 5 A, it can handle moderate power loads with ease. RoHS compliant, this relay aligns with environmental standards, making it a sustainable choice for your projects. Upgrade your system with the K81B235 for optimal performance and longevity.


