| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622406-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 274 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1622406-0 |
1-1622406-0
| Heilind Number: | AMP1-1622406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1622406-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 274R Thin Film Resistor, offering precise resistance of 274 Ω and a power rating of .6 W. Designed for reliability in a variety of applications, it features tinned copper leads for secure termination. With a tolerance of 1% and temperature coefficient of ±50 ppm/°C, this through hole resistor ensures consistent performance even in extreme operating temperatures ranging from -55 to 155 °C. Measuring 6.2 x 2.3 mm, it is compact yet durable, meeting the demands of modern electronics. Trust in the quality and accuracy of this component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


