1-1622796-1

Heilind Number:AMP1-1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 16K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1622796-1

Detailed Description

Achieve precise resistance with our YR1 Thin Film Resistor, boasting a tolerance of 0.1%. With a power rating of 0.25 W and a resistance of 16.2 KΩ, this component is ideal for various electronic applications. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating within a wide temperature range of -65 to 155 °C, and with a rated voltage of 250 V, this resistor guarantees stable performance in diverse environments. The ±15 ppm/°C temperature coefficient further enhances its accuracy. Measuring 6.3 x 2.3 mm, it is compact yet efficient. While not RoHS compliant, it remains a dependable choice for your resistor needs.