1-1622796-4

Heilind Number:AMP1-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 1K82

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1622796-4

Detailed Description

Achieve precise resistance with our YR1 0.1% 1K82 Axial Leaded resistor, ideal for applications requiring high accuracy. With a power rating of .25 W and a resistance of 1.82 KΩ, this resistor ensures reliable performance even in extreme temperatures ranging from -65 to 155 °C. Its Thin Film element type guarantees stability, while the ±15 ppm/°C temperature coefficient minimizes drift. With tinned copper leads for easy soldering, this resistor is designed for through hole mounting. Operating at a rated voltage of 250 V, it is suitable for a wide range of electronic circuits. RoHS compliance further ensures environmental responsibility. Dimensions of 6.3 x 2.3 mm and a tolerance of .1% make this resistor a compact and accurate choice for your project.