| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3520180RJT |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622820-2 |
3520180RJT
| Heilind Number: | AMP1-1622820-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3520180RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, perfect for surface mount applications. With a power rating of 1 W and a resistance of 180 Ω, it effortlessly handles voltage up to 200 V. The compact 2512 size and solder termination make installation a breeze, while its thick film element ensures reliability. RoHS compliant and boasting a 5% tolerance, this resistor is a dependable choice for a wide range of circuit designs. Elevate your electronics game with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


