| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622820-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622820-0 |
1-1622820-0
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor. This compact component, measuring 6.4 x 3.2 x .6 mm, offers a power rating of 1 W and a resistance of 15 Ω, making it ideal for various applications. With a rated voltage of 200 V, it ensures reliable performance. Featuring a Thick Film element type and solder termination, it guarantees durability and ease of installation. The 5% tolerance level provides precision in your circuit design. RoHS compliant and suitable for surface mount assembly, this resistor is a dependable choice for your power management needs.


