1-1622820-4

Heilind Number:AMP1-1622820-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1622820-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622820-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1622820-4

Detailed Description

Enhance your electronic projects with this high-quality 1 W power resistor, designed for surface mount applications. With a tolerance of 5% and a resistance of 1 KΩ, it ensures reliable performance. The thick film element, along with a rated voltage of 200 V, guarantees durability and efficiency. Measuring 6.4 x 3.2 x 0.6 mm, it's compact yet powerful. Its solder termination type simplifies installation, making it ideal for various circuitry needs. With RoHS compliance and two terminations, this component is both environmentally friendly and versatile. Upgrade your designs with this Surface Mount Resistor.