| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622826-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622826-0 |
1-1622826-0
| Heilind Number: | AMP1-1622826-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1622826-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 5% 150K Surface Mount Resistor. This general purpose component, boasting a power rating of .063 W, offers reliable functionality in various electronic applications. Featuring a thick film element and solder termination, it ensures easy and secure installation. With a resistance of 150 KΩ and a rated voltage of 50 V, this resistor guarantees stable operation. Its miniature 0402 size, measuring just 1 x .5 x .35 mm, makes it ideal for compact designs. RoHS compliance further underscores its quality and environmental responsibility. Trust in this Surface Mount Resistor for efficient and durable electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


