1-1622869-0

Heilind Number:AMP1-1622869-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622869-0
ECAD Model:
3D Model

Description:

CRG0603 1% 1K21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622869-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622869-0

Detailed Description

Introducing the CRG0603 1% 1K21 resistor, a high-performance component designed for precision circuit applications. With a power rating of 0.1 W and a resistance value of 1.21 KΩ, this surface mount resistor ensures reliable operation in a variety of electronic devices. Its compact 0603 size and solder termination make it easy to install, while its thick film element and 1% tolerance guarantee accurate and consistent performance. Suitable for general purpose use, this resistor is rated for a maximum voltage of 50 V. RoHS compliance further underscores its quality and environmental responsibility. Trust in the CRG0603 for dependable resistance in your next project.