1-1622903-0

Heilind Number:AMP1-1622903-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622903-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 2K26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622903-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622903-0

Detailed Description

Enhance your electronic projects with the CRG0603 1% 2K26 surface mount resistor. This compact chip resistor, with a power rating of .1 W and a resistance of 2.26 KΩ, offers reliable performance in a tiny 0603 package. Featuring a thick film element and solder termination, it is designed for easy integration onto circuit boards. With a tolerance of 1% and a rated voltage of 50 V, it ensures accuracy and stability in diverse applications. Measuring just 1.6 x .8 x .45 mm, it is ideal for space-constrained designs. RoHS compliant and suitable for general purpose use, this resistor is a valuable component for any electronics enthusiast or professional. Upgrade your projects with this high-quality surface mount resistor.