| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623707-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1623707-1 |
1-1623707-1
| Heilind Number: | AMP1-1623707-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623707-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit functionality with this trimmable 0805 surface mount resistor, offering a resistance of 240 KΩ with a tolerance of -10%. Designed for general purpose use, this compact component measures 2 x 1.25 x .55 mm and has a power rating of .1 W. Its thick film element ensures reliable performance, while the solder termination type allows for easy installation. Perfect for various electronic applications, this resistor is a valuable addition to any engineering project. Please note, this product is not ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1623707-7 | ![]() |


