| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623719-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623719-1 |
1-1623719-1
| Heilind Number: | AMP1-1623719-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623719-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CCR1 resistor, featuring a low 330 ohm resistance and 10% tolerance for precise performance. This axial leaded component boasts a power rating of 1W, making it suitable for a wide range of applications. Crafted with a ceramic composition, it ensures durability and reliability even in harsh operating conditions ranging from -40 to 200°C. With tinned copper leads for easy installation and a rated voltage of 300V, this resistor guarantees efficient conductivity. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your setup with this essential through-hole resistor in the Products, Passives, and Resistors category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


